Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L01-05-011
Order Code1081660
Product Range8L
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L01-05-011
Order Code1081660
Product Range8L
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range8L
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (14-Jun-2023)
Alternatives for 8L01-05-011
1 Product Found
Product Overview
The 8L01-05-011 is a Spartan DIP Reed Relay with diode. This 8L-series relay has drop-in low cost replacement for industry standard DIP packages. Moulded thermoset body on integral lead frame design.
- Hermetically sealed contacts
- -20 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Security
Technical Specifications
Contact Configuration
SPST-NO
Product Range
8L
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041