Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH504Q5R5
Order Code4170506
Product RangeDGH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.080 |
10+ | € 1.920 |
25+ | € 1.840 |
50+ | € 1.780 |
100+ | € 1.500 |
500+ | € 1.490 |
1000+ | € 1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH504Q5R5
Order Code4170506
Product RangeDGH Series
Technical Datasheet
Capacitance0.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing12mm
Lifetime @ Temperature1500 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Product Diameter-
Product Length17mm
Product Width8.5mm
Product Height17mm
Product RangeDGH Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
0.5F
Capacitor Terminals
PC Pin
Lead Spacing
12mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
8.5mm
Product Range
DGH Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
5.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1500 hours @ 85°C
Capacitor Mounting
Through Hole
Product Length
17mm
Product Height
17mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability