Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH305Q2R7
Order Code4170505
Product RangeDGH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.780 |
10+ | € 0.988 |
25+ | € 0.930 |
50+ | € 0.869 |
100+ | € 0.809 |
500+ | € 0.803 |
1000+ | € 0.766 |
2500+ | € 0.729 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH305Q2R7
Order Code4170505
Product RangeDGH Series
Technical Datasheet
Capacitance1F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing3.5mm
Lifetime @ Temperature1500 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeDGH Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
3.5mm
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
DGH Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1500 hours @ 85°C
Capacitor Mounting
Through Hole
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001386
Product traceability