Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH155Q5R5
Order Code4170503
Product RangeDGH Series
Technical Datasheet
200 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.760 |
10+ | € 2.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH155Q5R5
Order Code4170503
Product RangeDGH Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing12mm
Lifetime @ Temperature1500 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Product Diameter-
Product Length17mm
Product Width8.5mm
Product Height23mm
Product RangeDGH Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for DGH155Q5R5
1 Product Found
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
PC Pin
Lead Spacing
12mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
8.5mm
Product Range
DGH Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
5.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1500 hours @ 85°C
Capacitor Mounting
Through Hole
Product Length
17mm
Product Height
23mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003121