Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMC203U100BC2B
Order Code1610579
Product RangeDCMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 76.840 |
| 5+ | € 59.490 |
| 10+ | € 57.800 |
| 25+ | € 56.090 |
| 50+ | € 54.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMC203U100BC2B
Order Code1610579
Product RangeDCMC Series
Technical Datasheet
Capacitance20000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeDCMC Series
Product Diameter50.8mm
Product Height104.78mm
Lead Spacing22.23mm
ESR0.0199ohm
Ripple Current10.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
20000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.23mm
Ripple Current
10.7A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
100V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
2000 hours @ 85C
Product Range
DCMC Series
Product Height
104.78mm
ESR
0.0199ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273521