Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCMR03E750JOCR
Order Code2361721
Product RangeCMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.600 |
10+ | € 23.660 |
20+ | € 22.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCMR03E750JOCR
Order Code2361721
Product RangeCMR Series
Technical Datasheet
Capacitance75pF
Voltage(DC)300V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing3mm
Capacitor Case / PackageRadial Leaded
Product Length6.9mm
Product Width4.1mm
Product Height7.78mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCMR Series
QualificationMIL-PRF-39001
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
75pF
Capacitance Tolerance
± 5%
Lead Spacing
3mm
Product Length
6.9mm
Product Height
7.78mm
Operating Temperature Max
125°C
Qualification
MIL-PRF-39001
Voltage(DC)
300V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.1mm
Operating Temperature Min
-55°C
Product Range
CMR Series
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3