Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No227TTA063M
Order Code2364862
Product RangeTTA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No227TTA063M
Order Code2364862
Product RangeTTA Series
Technical Datasheet
Capacitance220µF
Voltage(DC)63V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length25mm
Product Width-
Product Height-
Product RangeTTA Series
ESR754µohm
Ripple Current490mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification0
SVHCNo SVHC (23-Jan-2024)
Alternatives for 227TTA063M
3 Products Found
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
TTA Series
Ripple Current
490mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
754µohm
Operating Temperature Min
-40°C
Qualification
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722