Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRMC2.
Order Code1749250
Product RangeCorcom SR Series
Technical Datasheet
161 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.870 |
10+ | € 3.230 |
25+ | € 2.850 |
50+ | € 2.720 |
100+ | € 2.560 |
500+ | € 2.440 |
1000+ | € 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRMC2.
Order Code1749250
Product RangeCorcom SR Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating6A
Voltage Rating120VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangeCorcom SR Series
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
120VAC
Connector Mounting
Snap-In, Flange Mount
Current Rating
6A
Contact Termination Type
Quick Connect
Product Range
Corcom SR Series
Technical Docs (3)
Alternatives for 6ESRMC2.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability