Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15CUFE1.
Order Code1788892
Product RangeCorcom CU Series
Technical Datasheet
116 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.660 |
| 5+ | € 30.530 |
| 10+ | € 28.390 |
| 25+ | € 27.300 |
| 50+ | € 26.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15CUFE1.
Order Code1788892
Product RangeCorcom CU Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom CU Series
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Current Rating
15A
Switch Type
1-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom CU Series
Technical Docs (2)
Alternatives for 15CUFE1.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054386