Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15CUFE1
Order Code2474421
Product RangeCorcom CU Series
Also Known As2-1609113-6
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 26.150 |
| 5+ | € 24.540 |
| 10+ | € 22.930 |
| 25+ | € 22.710 |
| 50+ | € 21.240 |
| 100+ | € 20.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15CUFE1
Order Code2474421
Product RangeCorcom CU Series
Also Known As2-1609113-6
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom CU Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 15CUFE1 is a switched filtered inlet Power Entry Module with spade terminals. The CU series vertical mount shielded power entry module is designed for popular 1U (1-3/4-inch) height rack-mounted equipment. The general purpose filtered version provides complete EMI shielding and basic filtering for up to 15A applications.
- Two function power entry module combining a SPST switch and an IEC 60320-1 inlet
- Reduce OEM wiring time with optional pre-connected line and switch terminals
- Lower power dissipation
- Higher system efficiency
- Lower cooling demand
- 50A Inrush capable SPST switch
Applications
Computers & Computer Peripherals, Consumer Electronics, Power Management, Lighting, Imaging, Video & Vision
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
1-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom CU Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054