Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-009-09
Order Code3532805
Product RangeCCS Elite
Technical Datasheet
8 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.690 |
3+ | € 37.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
24 Way Cat5e patch panel with high density format, suitable for Gigabit Ethernet applications.
- Robust steel construction with black powder finish
- High quality RJ45 sockets
- 4 Way industry standard IDC blocks
- Individual labels colour coded to T568B
- Individual colour coded saddles allow for quick and easy termination
- Conforms to ANSI/TIA-568-C Enhanced Category 5 specification
Contents
Contents: Patch panel only
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
CCS Elite
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 009-001-009-09
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.656