Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-471MEC
Order Code2289141
Product RangeXFL2005 Series
Also Known AsXFL2005-471MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.820 |
50+ | € 1.430 |
250+ | € 1.040 |
500+ | € 0.987 |
1000+ | € 0.933 |
2000+ | € 0.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 9.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-471MEC
Order Code2289141
Product RangeXFL2005 Series
Also Known AsXFL2005-471MEB
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Power Inductor Case2mm x 1.9mm x 0.5mm
Product RangeXFL2005 Series
DC Resistance Max0.204ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.9mm x 0.5mm
DC Resistance Max
0.204ohm
Product Length
2mm
Product Height
0.5mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
600mA
Product Range
XFL2005 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
Product traceability