Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-901MEC
Order Code2836834
Product RangeXEL4030 Series
Also Known AsXEL4030-901MEB
Technical Datasheet
281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.360 |
10+ | € 1.940 |
50+ | € 1.790 |
100+ | € 1.440 |
200+ | € 1.270 |
500+ | € 1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-901MEC
Order Code2836834
Product RangeXEL4030 Series
Also Known AsXEL4030-901MEB
Technical Datasheet
Inductance900nH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeXEL4030 Series
Inductor Case / Package-
DC Resistance Max0.0088ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
XEL4030 Series
DC Resistance Max
0.0088ohm
Product Length
4mm
Product Height
3.1mm
RMS Current (Irms)
11.2A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XEL4030-901MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability