Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-222MEC
Order Code2289127
Product RangeXAL7070 Series
Technical Datasheet
314 In Stock
450 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.730 |
5+ | € 4.320 |
10+ | € 3.900 |
25+ | € 3.490 |
50+ | € 3.060 |
150+ | € 2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-222MEC
Order Code2289127
Product RangeXAL7070 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)17.8A
Inductor ConstructionShielded
Saturation Current (Isat)19.6A
Product RangeXAL7070 Series
Power Inductor Case7.5mm x 7.2mm x 7mm
Inductor Case / Package-
DC Resistance Max0.00633ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XAL7070 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
17.8A
Saturation Current (Isat)
19.6A
Power Inductor Case
7.5mm x 7.2mm x 7mm
DC Resistance Max
0.00633ohm
Product Length
7.5mm
Product Height
7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability