Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-102MED
Order Code2289038
Product RangeXAL1580 Series
Technical Datasheet
206 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.510 |
10+ | € 6.120 |
25+ | € 5.620 |
50+ | € 5.310 |
100+ | € 4.920 |
300+ | € 4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 7.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-102MED
Order Code2289038
Product RangeXAL1580 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)57.5A
Inductor ConstructionShielded
Saturation Current (Isat)73.5A
Product RangeXAL1580 Series
Power Inductor Case16.2mm x 15.2mm x 8mm
Inductor Case / Package-
DC Resistance Max0.00112ohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height8mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XAL1580 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
57.5A
Saturation Current (Isat)
73.5A
Power Inductor Case
16.2mm x 15.2mm x 8mm
DC Resistance Max
0.00112ohm
Product Length
16.2mm
Product Height
8mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
Product traceability