Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-202MED
Order Code2288828
Product RangeSER1400 Series
Also Known AsSER1412-202MEB
Technical Datasheet
220 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.390 |
10+ | € 4.370 |
25+ | € 3.930 |
50+ | € 3.620 |
100+ | € 3.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-202MED
Order Code2288828
Product RangeSER1400 Series
Also Known AsSER1412-202MEB
Technical Datasheet
Inductance2µH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)16.9A
Product RangeSER1400 Series
DC Resistance Max0.00143ohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height12.66mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
SER1400 Series
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
37A
Saturation Current (Isat)
16.9A
DC Resistance Max
0.00143ohm
Product Length
15.24mm
Product Height
12.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00302
Product traceability