Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-683KLC
Order Code2526969
Product RangeSD43 Series
Also Known AsSD43-683KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.710 |
10+ | € 1.100 |
50+ | € 0.959 |
100+ | € 0.767 |
200+ | € 0.710 |
500+ | € 0.652 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-683KLC
Order Code2526969
Product RangeSD43 Series
Also Known AsSD43-683KLB
Technical Datasheet
Inductance68µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)650mA
Product RangeSD43 Series
Power Inductor Case4.7mm x 4.2mm x 3.45mm
DC Resistance Max1.117ohm
Inductance Tolerance± 10%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SD43 Series
DC Resistance Max
1.117ohm
Product Length
4.7mm
Product Height
3.45mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
650mA
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
Inductance Tolerance
± 10%
Product Width
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability