Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-223KE
Order Code2526937
Product RangeRFS1412 Series
Technical Datasheet
101 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.780 |
5+ | € 2.330 |
10+ | € 1.940 |
25+ | € 1.790 |
50+ | € 1.550 |
169+ | € 1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-223KE
Order Code2526937
Product RangeRFS1412 Series
Technical Datasheet
Product RangeRFS1412 Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)5.6A
Saturation Current (Isat)4.4A
DC Resistance Max0.032ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFS1412 Series
Inductor Construction
Shielded
Saturation Current (Isat)
4.4A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
5.6A
DC Resistance Max
0.032ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability