Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-681MEW
Order Code2288735
Product RangePFL1609 Series
Also Known AsPFL1609-681MEU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.010 |
50+ | € 0.712 |
250+ | € 0.626 |
500+ | € 0.569 |
1000+ | € 0.522 |
2000+ | € 0.491 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-681MEW
Order Code2288735
Product RangePFL1609 Series
Also Known AsPFL1609-681MEU
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)610mA
Product RangePFL1609 Series
Inductor Case / Package0603 [1507 Metric]
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length1.8mm
Product Width1.07mm
Product Height0.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PFL1609 Series
DC Resistance Max
0.17ohm
Product Length
1.8mm
Product Height
0.95mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
610mA
Inductor Case / Package
0603 [1507 Metric]
Inductance Tolerance
± 20%
Product Width
1.07mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability