Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF4500LB
Order Code2458121RL
Product RangePDLF Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF4500LB
Order Code2458121RL
Product RangePDLF Series
Technical Datasheet
DC Current Rating500mA
Inductance5µH
Product RangePDLF Series
Impedance-
Product Length7.8mm
Product Width5.5mm
Product Height3.5mm
Qualification-
Technical Specifications
DC Current Rating
500mA
Product Range
PDLF Series
Product Length
7.8mm
Product Height
3.5mm
Inductance
5µH
Impedance
-
Product Width
5.5mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
Product traceability