Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-392NLD
Order Code2288550
Product RangeMSS1278T Series
Also Known AsMSS1278T-392NLB
Technical Datasheet
137 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 2.810 | 
| 10+ | € 2.080 | 
| 50+ | € 1.920 | 
| 100+ | € 1.530 | 
| 200+ | € 1.420 | 
| 500+ | € 1.300 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-392NLD
Order Code2288550
Product RangeMSS1278T Series
Also Known AsMSS1278T-392NLB
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)16.52A
Product RangeMSS1278T Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
DC Resistance Max
0.013ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
16.52A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046