Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-104MLB
Order Code2288475
Product RangeMSS1260T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.450 |
| 10+ | € 2.360 |
| 50+ | € 2.120 |
| 100+ | € 1.790 |
| 200+ | € 1.660 |
| 500+ | € 1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-104MLB
Order Code2288475
Product RangeMSS1260T Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.06A
Power Inductor Case12.3mm x 12.3mm x 6mm
Product RangeMSS1260T Series
Inductor Case / Package-
DC Resistance Max0.146ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.06A
Product Range
MSS1260T Series
DC Resistance Max
0.146ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Alternatives for MSS1260T-104MLB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability