Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-103MLB
Order Code2288462
Product RangeMSS1260T Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.840 |
10+ | € 3.170 |
50+ | € 3.070 |
100+ | € 2.960 |
200+ | € 2.860 |
500+ | € 1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-103MLB
Order Code2288462
Product RangeMSS1260T Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeMSS1260T Series
Inductor Case / Package-
DC Resistance Max0.0239ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.0239ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1260T-103MLB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability