Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-474KLC
Order Code2288344
Product RangeMSS1246 Series
Also Known AsMSS1246-474KLB
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.490 |
5+ | € 2.090 |
10+ | € 1.700 |
25+ | € 1.540 |
50+ | € 1.360 |
200+ | € 1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-474KLC
Order Code2288344
Product RangeMSS1246 Series
Also Known AsMSS1246-474KLB
Technical Datasheet
Inductance470µH
RMS Current (Irms)760mA
Inductor ConstructionShielded
Saturation Current (Isat)810mA
Product RangeMSS1246 Series
Inductor Case / Package-
DC Resistance Max1.039ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
DC Resistance Max
1.039ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
810mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1246-474KLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability