Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-224KLC
Order Code2288263
Product RangeMSS1048 Series
Technical Datasheet
376 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.170 |
5+ | € 3.090 |
10+ | € 3.010 |
25+ | € 2.930 |
50+ | € 2.850 |
200+ | € 2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-224KLC
Order Code2288263
Product RangeMSS1048 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.18A
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.394ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
0.394ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
1.18A
Saturation Current (Isat)
670mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MSS1048-224KLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability