Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-104MLC
Order Code2288275
Product RangeMSS1048 Series
Technical Datasheet
502 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.170 |
5+ | € 3.070 |
10+ | € 2.970 |
25+ | € 2.870 |
50+ | € 2.770 |
200+ | € 2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-104MLC
Order Code2288275
Product RangeMSS1048 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.48A
Inductor ConstructionShielded
Saturation Current (Isat)990mA
Power Inductor Case10.2mm x 10mm x 4.8mm
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.224ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.48A
Saturation Current (Isat)
990mA
Product Range
MSS1048 Series
DC Resistance Max
0.224ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for MSS1048-104MLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability