Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-103MLC
Order Code2287414
Product RangeEPL3015 Series
Also Known AsEPL3015-103MLB
Technical Datasheet
4,458 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.470 |
50+ | € 1.130 |
250+ | € 0.815 |
500+ | € 0.799 |
1000+ | € 0.763 |
2000+ | € 0.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 7.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-103MLC
Order Code2287414
Product RangeEPL3015 Series
Also Known AsEPL3015-103MLB
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeEPL3015 Series
Inductor Case / Package-
DC Resistance Max0.346ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EPL3015 series shielded Power Inductor with ferrite core and tin-silver-copper over tin over nickel over silver termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Low profile shielded power inductor
- Extremely low DCR and high SRF ratings
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
EPL3015 Series
DC Resistance Max
0.346ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1A
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EPL3015-103MLC
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability