Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.340 |
| 50+ | € 1.610 |
| 100+ | € 1.220 |
| 250+ | € 1.160 |
| 500+ | € 1.090 |
| 1000+ | € 1.030 |
Product Information
Product Overview
The DO3316P-333MLD is a surface mount unshielded Power Inductor with ferrite core. This inductor features gold over nickel over phosphor bronze terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. Current at 25°C causes an inductance drop of 10% typical from its value without current. ±20% inductance tolerance and this high inductance value inductor are perfect for EL driver.
- High energy storage
- Very low resistance
Technical Specifications
33µH
Unshielded
12.95mm x 9.4mm x 5.21mm
-
± 20%
9.4mm
No SVHC (21-Jan-2025)
2.1A
2A
DO3316P Series
0.1ohm
12.95mm
5.21mm
Technical Docs (1)
Alternatives for DO3316P-333MLD
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate