Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-682MLD
Order Code2457498
Product RangeDO3308P Series
Also Known AsDO3308P-682MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.700 |
50+ | € 2.090 |
100+ | € 1.840 |
250+ | € 1.580 |
500+ | € 1.480 |
1000+ | € 1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-682MLD
Order Code2457498
Product RangeDO3308P Series
Also Known AsDO3308P-682MLB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.9A
Product RangeDO3308P Series
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
DO3308P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.9A
DC Resistance Max
0.06ohm
Product Length
12.95mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
Product traceability