Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-473MLB
Order Code2457503
Product RangeDO3308P Series
Technical Datasheet
248 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.910 |
50+ | € 1.930 |
100+ | € 1.830 |
250+ | € 1.720 |
500+ | € 1.620 |
1000+ | € 1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-473MLB
Order Code2457503
Product RangeDO3308P Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeDO3308P Series
Power Inductor Case12.95mm x 9.4mm x 3mm
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height3mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
DO3308P Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Power Inductor Case
12.95mm x 9.4mm x 3mm
DC Resistance Max
0.32ohm
Product Length
12.95mm
Product Height
3mm
Technical Docs (1)
Alternatives for DO3308P-473MLB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
Product traceability