Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-154MLB
Order Code2457506
Product RangeDO3308P Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3308P-154MLB
Order Code2457506
Product RangeDO3308P Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)620mA
Inductor ConstructionUnshielded
Saturation Current (Isat)740mA
Product RangeDO3308P Series
Power Inductor Case12.95mm x 9.4mm x 3mm
Inductor Case / Package-
DC Resistance Max0.94ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
DO3308P Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
620mA
Saturation Current (Isat)
740mA
Power Inductor Case
12.95mm x 9.4mm x 3mm
DC Resistance Max
0.94ohm
Product Length
12.95mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
Product traceability