Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-223MLD
Order Code2287226
Product RangeDO1813H Series
Also Known AsDO1813H-223MLB
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.650 |
50+ | € 1.520 |
100+ | € 1.380 |
250+ | € 1.250 |
500+ | € 1.110 |
1000+ | € 1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-223MLD
Order Code2287226
Product RangeDO1813H Series
Also Known AsDO1813H-223MLB
Technical Datasheet
Inductance22.6µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeDO1813H Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
Technical Specifications
Inductance
22.6µH
Inductor Construction
Unshielded
Product Range
DO1813H Series
DC Resistance Max
0.25ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DO1813H-223MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315
Product traceability