Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-272MLC
Order Code2287193
Product RangeDO1608C Series
Also Known AsDO1608C-272MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.560 |
10+ | € 1.650 |
50+ | € 1.360 |
200+ | € 1.300 |
400+ | € 1.110 |
750+ | € 0.988 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-272MLC
Order Code2287193
Product RangeDO1608C Series
Also Known AsDO1608C-272MLB
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Product RangeDO1608C Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
DC Resistance Max
0.08ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
2.1A
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability