Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCS60-050L
Order Code2457942
Product RangeCS60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.080 |
| 3+ | € 12.950 |
| 5+ | € 11.770 |
| 10+ | € 10.590 |
| 20+ | € 10.550 |
| 50+ | € 10.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS60-050L
Order Code2457942
Product RangeCS60 Series
Technical Datasheet
Turns Ratio-
Inductance-
Primary Current50A
ET Constant-
Frequency Range50Hz / 60Hz
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
-
Primary Current
50A
Frequency Range
50Hz / 60Hz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
CS60 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0154
Product traceability