Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoA04TJLC
Order Code2287176
Product RangeMini Spring AxxT Series
Also Known AsA04TJLB
Technical Datasheet
427 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.400 |
10+ | € 1.550 |
50+ | € 1.240 |
100+ | € 0.960 |
200+ | € 0.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoA04TJLC
Order Code2287176
Product RangeMini Spring AxxT Series
Also Known AsA04TJLB
Technical Datasheet
Inductance12.5nH
RMS Current (Irms)4A
Product RangeMini Spring AxxT Series
Inductance Tolerance± 5%
DC Resistance Max0.0034ohm
Self Resonant Frequency3.3GHz
Product Length3.94mm
Product Width4.45mm
Product Height3.15mm
Technical Specifications
Inductance
12.5nH
Product Range
Mini Spring AxxT Series
DC Resistance Max
0.0034ohm
Product Length
3.94mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.3GHz
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability