Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-751XGLB
Order Code2286923
Product Range1206CS Series
Technical Datasheet
460 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 1.750 |
| 50+ | € 1.180 |
| 250+ | € 0.865 |
| 500+ | € 0.756 |
| 1000+ | € 0.727 |
| 2000+ | € 0.697 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 8.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-751XGLB
Order Code2286923
Product Range1206CS Series
Technical Datasheet
Inductance750nH
DC Resistance Max2.25ohm
Self Resonant Frequency440MHz
DC Current Rating320mA
Inductor Case Style1206 [3216 Metric]
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
750nH
Self Resonant Frequency
440MHz
Inductor Case Style
1206 [3216 Metric]
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
DC Resistance Max
2.25ohm
DC Current Rating
320mA
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability