Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-47NXJLC
Order Code2286779
Product Range1008HQ Series
Also Known As1008HQ-47NXJLB
Technical Datasheet
1,211 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 1.460 |
| 50+ | € 0.979 |
| 250+ | € 0.829 |
| 500+ | € 0.683 |
| 1000+ | € 0.598 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-47NXJLC
Order Code2286779
Product Range1008HQ Series
Also Known As1008HQ-47NXJLB
Technical Datasheet
Inductance47nH
DC Resistance Max0.12ohm
Self Resonant Frequency1.45GHz
DC Current Rating1.2A
Inductor Case / Package1008 [2520 Metric]
Product Range1008HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
1.45GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.12ohm
DC Current Rating
1.2A
Product Range
1008HQ Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
Product traceability