Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-22NJLC
Order Code2286624
Product Range0908SQ Series
Also Known As0908SQ-22NJLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-22NJLC
Order Code2286624
Product Range0908SQ Series
Also Known As0908SQ-22NJLB
Technical Datasheet
Inductance21.5nH
RMS Current (Irms)4.4A
Product Range0908SQ Series
Inductance Tolerance± 5%
DC Resistance Max9000µohm
Self Resonant Frequency3.7GHz
Product Length2.565mm
Product Width2.134mm
Product Height1.829mm
Technical Specifications
Inductance
21.5nH
Product Range
0908SQ Series
DC Resistance Max
9000µohm
Product Length
2.565mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.7GHz
Product Width
2.134mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability