Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-6N9GLC
Order Code2286587
Product Range0807SQ Series
Also Known As0807SQ-6N9GLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-6N9GLC
Order Code2286587
Product Range0807SQ Series
Also Known As0807SQ-6N9GLB
Technical Datasheet
Inductance6.9nH
RMS Current (Irms)2.7A
Product Range0807SQ Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency4.6GHz
Product Length1.295mm
Product Width1.829mm
Product Height1.524mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.9nH
Product Range
0807SQ Series
DC Resistance Max
6000µohm
Product Length
1.295mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.6GHz
Product Width
1.829mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability