Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-22NGLC
Order Code2286602
Product Range0807SQ Series
Also Known As0807SQ-22NGLB
Technical Datasheet
85 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 2.400 |
50+ | € 1.740 |
250+ | € 1.260 |
500+ | € 1.200 |
1000+ | € 1.130 |
2000+ | € 1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-22NGLC
Order Code2286602
Product Range0807SQ Series
Also Known As0807SQ-22NGLB
Technical Datasheet
Inductance22nH
RMS Current (Irms)2.7A
Product Range0807SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.01ohm
Self Resonant Frequency3.5GHz
Product Length2.591mm
Product Width1.829mm
Product Height1.524mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22nH
Product Range
0807SQ Series
DC Resistance Max
0.01ohm
Product Length
2.591mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.5GHz
Product Width
1.829mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability