Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-561XJRW
Order Code2285758
Product Range0402HL Series
Also Known As0402HL-561XJRU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 1.220 |
| 50+ | € 0.935 |
| 250+ | € 0.673 |
| 500+ | € 0.661 |
| 1000+ | € 0.611 |
| 2000+ | € 0.561 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 6.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-561XJRW
Order Code2285758
Product Range0402HL Series
Also Known As0402HL-561XJRU
Technical Datasheet
Inductance560nH
DC Resistance Max3.7ohm
Self Resonant Frequency420MHz
DC Current Rating140mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.22mm
Product Width0.79mm
Product Height0.56mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
420MHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402HL Series
Inductor Construction
Unshielded
Product Length
1.22mm
Product Height
0.56mm
DC Resistance Max
3.7ohm
DC Current Rating
140mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability