Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20838233
Order Code4285146
Product Range2083X23X Series
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.210 |
5+ | € 18.180 |
10+ | € 16.600 |
20+ | € 14.410 |
50+ | € 14.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20838233
Order Code4285146
Product Range2083X23X Series
Technical Datasheet
Lamp Style-
Lamp Base TypeBA15s
LED ColourDaylight White
CCT6500K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux350lm
Power Rating3W
Supply Voltage30VDC
Energy Rating-
External Length50mm
External Diameter25mm
Product Range2083X23X Series
Technical Specifications
Lamp Style
-
LED Colour
Daylight White
Dimmable
-
Equivalent Wattage
-
Power Rating
3W
Energy Rating
-
External Diameter
25mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA15s
CCT
6500K
Beam Angle
-
Luminous Flux
350lm
Supply Voltage
30VDC
External Length
50mm
Product Range
2083X23X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016