Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM65115
Order Code2447915
Product RangeTOSLINK Series
Technical Datasheet
45 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.710 |
10+ | € 4.880 |
100+ | € 3.700 |
250+ | € 3.640 |
500+ | € 3.570 |
1000+ | € 3.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM65115
Order Code2447915
Product RangeTOSLINK Series
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeTOSLINK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital fibre optical cable that carries audio signals between devices at high speed, all while maintaining the highest possible quality with low insertion loss.
- High speed optical lead for carrying digital audio signals between devices
- POF (Plastic Optical Fibre) audio jumper and PMMA core
- Low insertion loss, promoting high quality audio transfer
- Immunity from electromagnetic interference which without would cause a fuzzing sound during audio playback
- Suitable for TVs, DVD and Blu-ray players, PCs, Sound bars and much more
- Coated with a soft and flexible flame retardant PVC jacket
- Gold plated tips for reduced resistance and oxidation
- Protective dust caps
- Cable length: 1.5m
Applications
Audio, Audio Visual, Electrical, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
TOSLINK Plug
Cable Length - Metric
1.5m
Product Range
TOSLINK Series
Technical Docs (2)
Alternatives for FM65115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02