Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL18528
Order Code658728
Product RangeQuicktest
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.590 |
10+ | € 53.830 |
25+ | € 49.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL18528
Order Code658728
Product RangeQuicktest
Technical Datasheet
Socket Tester TypeUK Mains Socket
Power Consumption-
Frequency Min-
Frequency Max-
Product RangeQuicktest
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CL18528 is a 1.5m Mains Test Block with mains plug (UK) to Quicktest connector. Lid open the wires of a plugless lead are inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic.
- Plugless leads rapidly connected to mains
- Raised lid cuts current for safety
- Tough construction for everyday knocks
- Neon indicator lamp
Applications
Power Management
Technical Specifications
Socket Tester Type
UK Mains Socket
Frequency Min
-
Product Range
Quicktest
SVHC
No SVHC (21-Jan-2025)
Power Consumption
-
Frequency Max
-
Plug Type
UK Type G
Technical Docs (2)
Alternatives for CL18528
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42