Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoCS 69LC
Order Code3401361
Also Known AsGTIN UPC EAN: 0723175521131
Technical Datasheet
38 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.990 |
4+ | € 12.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoCS 69LC
Order Code3401361
Also Known AsGTIN UPC EAN: 0723175521131
Technical Datasheet
Transformer Power Tappings9, 6, 3W
Frequency Response Min80Hz
Frequency Response Max18kHz
External Width200mm
External Depth80mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
Cost effective 6'' ceiling loudspeaker offering full range audio delivered utilising a dual cone driver, the loudspeaker is ideally suited for general background music and speech reinforcement.
- Dual cone driver for extended upper frequency response
- Low profile design blends into environments
- Multiple power taps
- ABS baffle with metal grille
- Spring clip mounting for easy installation
- Supplied with template to aid installation
Technical Specifications
Transformer Power Tappings
9, 6, 3W
Frequency Response Max
18kHz
External Depth
80mm
Frequency Response Min
80Hz
External Width
200mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7