Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoCS 520HP
Order Code3401362
Also Known AsGTIN UPC EAN: 0723175521148
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoCS 520HP
Order Code3401362
Also Known AsGTIN UPC EAN: 0723175521148
Technical Datasheet
Transformer Power Tappings20, 10, 5, 2.5, 1.25W, 8Ω
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height-
External Width202mm
External Depth152mm
Product Range-
Product Overview
High power 5'' ceiling loudspeaker with extended frequency response. Ideal for the playback of music and speech reinforcement where audio quality is important. The CS HP series utilise a coaxial design complete with HF tweeter for crystal clear high tones plus metal enclosure for enhanced low frequencies.
- Coaxial, 2-way design delivers a wide frequency response
- Multiple power taps plus low impedance
- Metal grille, ABS baffle and metal enclosure
- Flush mount dog-ear retaining clips for easy installation
- Rotary power tap
- Spring terminal connection
- Supplied with template to aid installation
Technical Specifications
Transformer Power Tappings
20, 10, 5, 2.5, 1.25W, 8Ω
Frequency Response Max
20kHz
External Width
202mm
Product Range
-
Frequency Response Min
100Hz
External Height
-
External Depth
152mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66