Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.710 |
6+ | € 14.810 |
12+ | € 14.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4310
Order Code2419551
Technical Datasheet
Overall Length380mm
Blade Width35mm
Blade MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4310 is a 15-inch Prybar/Nail Puller manufactured from forged spring steel for strength and durability. Specially contoured and notched for efficient nail pulling and prying. The sharp angle ground ends are designed to offer very effective chiselling or scraping edges.
- Forged spring steel for strength and durability
- Specially contoured & notched for efficient nail pulling and prying
- Sharp angle ground ends for effective chiseling & scraping
- Length: 380 mm
Applications
Industrial
Technical Specifications
Overall Length
380mm
Blade Material
Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.626