Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3817
Order Code2419519
Also Known AsGTIN UPC EAN: 5013969503906
Technical Datasheet
4 In Stock
3 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 25.810 |
| 6+ | € 24.380 |
| 12+ | € 23.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Made from special hardened steel for greater load capacity. Brass anvil with 6 punch revolving head. Size of punch in use clearly shown. Punch capacity 2mm to 4.5mm. Closing catch with auto opening function. Rust resistant coating. Suitable for leather, plastic, card etc. Display packed. Weight 280g
- Specially hardened steel punches and brass anvil
- 6 Punch revolving head marked with size
- Black lacquered coating for corrosion protection
- Suitable for leather, plastic, card, etc.
- Individual Punch Diameters: 2mm / 2.5mm / 3mm / 3.5mm / 4mm & 4.5mm
- Overall Length: 220mm
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302