Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No431017
Order Code1521876
Product RangeCK Tools - Redline Side Cutters
Also Known AsGTIN UPC EAN: 5051074310170
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.200 |
6+ | € 39.130 |
12+ | € 38.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No431017
Order Code1521876
Product RangeCK Tools - Redline Side Cutters
Also Known AsGTIN UPC EAN: 5051074310170
Technical Datasheet
Cutter TypeSide
Overall Length160mm
Cut TypeHeavy Duty
Cutting Capacity Max4mm
Cutting Edge Hardness-
Product RangeCK Tools - Redline Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to IEC 60900:2004 , VDE0682/201 , ISO 5749
- Cutting capacities: Hard: 2.0 mm / Med Hard: 2.8 mm / Soft: 4.0 mm
- Total length: 160mm / 6"
Technical Specifications
Cutter Type
Side
Cut Type
Heavy Duty
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
160mm
Cutting Capacity Max
4mm
Product Range
CK Tools - Redline Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22