Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESA222MMF50AF
Order Code776221
Product Range23ESA Series
Also Known As1624206-2
Technical Datasheet
428 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.610 |
5+ | € 8.440 |
10+ | € 7.600 |
20+ | € 7.200 |
40+ | € 6.800 |
100+ | € 6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESA222MMF50AF
Order Code776221
Product Range23ESA Series
Also Known As1624206-2
Technical Datasheet
Track Resistance2.2kohm
No. of Turns1Turns
Track TaperLinear
Power Rating400mW
Resistance Tolerance± 20%
Product Range23ESA Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary, DPST
Shaft Length51mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyMetal Foil
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length60.7mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Overview
The 23ESA series Spindle Operated Potentiometer with eyelet or PC tail termination. The potentiometers are available with printed carbon resistance element, choice of bush lengths in metal or plastic and insulated shafts up to 50mm in length. In addition, approved mains and low current switches are available as standard options.
- Standard spindle style
- Versatile design can be customised to suit your requirements
- Die-cast metal bush available
- Insulated bush available
- Rugged construction
- Standard customer identity
- Linear resistance law
Technical Specifications
Track Resistance
2.2kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
51mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
60.7mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
400mW
Product Range
23ESA Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary, DPST
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability